Takachi Electric Industrial AA Battery Holder Button & Coil Spring

Unavailable
RS will no longer stock this product.
RS Stock No.:
264-5907
Mfr. Part No.:
MP-3-6
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

AA

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

6

Mount Type

Lead Wire

Body Material

ABS

Termination Type

Button & Coil Spring

Diameter

81.5mm

Length

91mm

Width

56mm

Standards/Approvals

No

Height

16mm

The Takachi Electric Industrial MP series is the battery holder with through hole pin.

Spring material is of steel with nickel plated

Battery contact is of brass with nickel plated

Holder color is black

Wire material is of AWG24,AWG26 (UL1007)

Holder material is of PP,PE,ABS