Takachi Electric Industrial Plug-In Battery Contact
- RS Stock No.:
- 175-6070
- Mfr. Part No.:
- MP-1LN
- Manufacturer:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR39.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 1 | MYR39.07 | MYR3.907 |
| 2 + | MYR38.24 | MYR3.824 |
*price indicative
- RS Stock No.:
- 175-6070
- Mfr. Part No.:
- MP-1LN
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Contact Material | Brass | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Contact Material Brass | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Lead wire is AWG26, 150mm length.
Related links
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- Takachi Electric Industrial CR2450 Battery Contact
- Takachi Electric Industrial CR2032 Battery Contact
- Takachi Electric Industrial Coil Spring AA Battery Contact
- Takachi Electric Industrial Coil Spring AAA Battery Contact
- Takachi Electric Industrial Coil Spring C Battery Contact
- Takachi Electric Industrial Coil Spring D Battery Contact
- Takachi Electric Industrial N Battery Holder Button & Coil Spring
