Phoenix Contact 1212519 Battery Charger For 1 Cell
- RS Stock No.:
- 170-653
- Mfr. Part No.:
- 1212519
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
MYR413.40
Temporarily out of stock - back order for despatch 01/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR413.40 |
**price indicative
- RS Stock No.:
- 170-653
- Mfr. Part No.:
- 1212519
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Cells Charged | 1 | |
Batteries Included | No | |
Model Number | 1212519 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Cells Charged 1 | ||
Batteries Included No | ||
Model Number 1212519 | ||
Related links
- Phoenix Contact 1212535 Battery Charger For 1 Cell, Batteries Included
- Mascot 2541 Battery Charger For Lithium-Ion 4.2 V 1 Cell
- Mascot 3743 Battery Charger For Lithium-Ion 4.2 V 1 Cell
- RND RND 305-00016 Battery Charger For Lead Acid 12 V 1 Cell
- RS PRO Battery Charger For Lead Acid 1 Cell 12V 4A with EU plug
- RS PRO Battery Charger For Lead Acid 1 Cell 12V 2A with EU plug
- RS PRO Battery Charger For Lead Acid 1 Cell 12V 25A with EU plug
- RS PRO Battery Charger For Lead Acid 1 Cell 12V 8A with EU plug