- RS Stock No.:
- 549-338
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR343.03
Units | Per Unit |
1 - 4 | MYR343.03 |
5 + | MYR282.31 |
- RS Stock No.:
- 549-338
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
12V 3 Stage Lead Acid Battery Chargers
High Quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers, Charging Current(s) of 2∼50A with many models provided in Aluminium impact resistant casing and supplied with UK and EU Mains Leads & Crocodile Clip Connectors
Features
3 Stage Control (Fast/Normal/Float)
Full Charge with Automatic Shutdown
Short Circuit Output Protected
Reverse Polarity Protected
Overload Protected
Compliant to safety standards
LED Indicator Included
RoHS & CE Directive Compliant
UK / EU Plugs
Full Charge with Automatic Shutdown
Short Circuit Output Protected
Reverse Polarity Protected
Overload Protected
Compliant to safety standards
LED Indicator Included
RoHS & CE Directive Compliant
UK / EU Plugs
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 4A |
Plug Type | EU |
Number of Batteries Charged | 1 |
Input Voltage | 115 V ac, 230 V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Dimensions | 186 x 88 x 47.5mm |
Weight | 800g |