RS PRO Battery Charger For Lead Acid 1 Cell 12V 2A with EU plug | RS
Recently searched

    RS PRO Battery Charger For Lead Acid 1 Cell 12V 2A with EU plug

    Bulk discount available

    Subtotal (1 unit)**

    MYR175.49

    Add to Basket
    Select or type quantity
    140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR175.49
    5 +MYR144.43

    **price indicative

    RS Stock No.:
    549-283
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Chemistries Charged

    Lead Acid

    Output Voltage

    12V

    Number of Cells Charged

    1

    Charge Current

    2A

    Plug Type

    EU

    Number of Batteries Charged

    1

    Input Voltage

    100 → 240V ac

    Batteries Included

    No

    Battery Type Charged

    Lead Acid

    Maximum Output Power

    30W

    Number of Charge Stages

    3

    Dimensions

    120 x 61.6 x 37.4mm

    Charging Time

    3 hr → 10 hr

    Weight

    500g

    Output Connectors

    Battery Clip

    Related links