Mascot 3743 Battery Charger For Lithium-Ion 4.2 V 1 Cell
- RS Stock No.:
- 286-1735
- Distrelec Article No.:
- 301-59-615
- Mfr. Part No.:
- 3743405000
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR242.71
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR242.71 |
**price indicative
- RS Stock No.:
- 286-1735
- Distrelec Article No.:
- 301-59-615
- Mfr. Part No.:
- 3743405000
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | 4.2 V | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 1 | |
Batteries Included | No | |
Model Number | 3743 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged 4.2 V | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 1 | ||
Batteries Included No | ||
Model Number 3743 | ||
Related links
- Mascot 2541 Battery Charger For Lithium-Ion 4.2 V 1 Cell
- Mascot 3743 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell...
- Mascot 2541 Battery Charger For Lithium-Ion 2 Cell
- Mascot 2542 Battery Charger For Lithium-Ion 8.4 V 2 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell