Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell
- RS Stock No.:
- 463-1181
- Mfr. Part No.:
- 2240000043
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR299.70
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR299.70 |
**price indicative
- RS Stock No.:
- 463-1181
- Mfr. Part No.:
- 2240000043
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | Battery Pack | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 4 | |
Input Voltage | 90 → 264V ac | |
Maximum Output Power | 15W | |
Dimensions | 90 x 45 x 32mm | |
Weight | 115g | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged Battery Pack | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 4 | ||
Input Voltage 90 → 264V ac | ||
Maximum Output Power 15W | ||
Dimensions 90 x 45 x 32mm | ||
Weight 115g | ||
Related links
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AC plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug
- Friwo Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 16.8V 800mA with Worldwide plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 14.8V 1.2A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 14.8V 2A with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS UK, USA plug