Mascot 2542 Battery Charger For Lithium-Ion 8.4 V 2 Cell
- RS Stock No.:
- 286-1726
- Distrelec Article No.:
- 169-42-155
- Mfr. Part No.:
- 2542805000
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR311.73
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR311.73 |
**price indicative
- RS Stock No.:
- 286-1726
- Distrelec Article No.:
- 169-42-155
- Mfr. Part No.:
- 2542805000
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | 8.4 V | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 2 | |
Batteries Included | No | |
Model Number | 2542 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged 8.4 V | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 2 | ||
Batteries Included No | ||
Model Number 2542 | ||
Related links
- Mascot 2541 Battery Charger For Lithium-Ion 2 Cell
- LEDLENSER 502127 Battery Charger For Lithium-Ion 2 Cell, Batteries Included
- LEDLENSER 502125 Battery Charger For Lithium-Ion 2 Cell, Batteries Included
- Ansmann Battery Charger For Lithium-Ion AAA 22650 18500 16340, 14500 2 Cell
- Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 2 Cell...
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell...
- Mascot 3743 Battery Charger For Lithium-Ion 4.2 V 1 Cell