Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS, EU, UK, USA plug
- RS Stock No.:
- 183-1593
- Mfr. Part No.:
- 3546000053
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR254.69
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR254.69 |
**price indicative
- RS Stock No.:
- 183-1593
- Mfr. Part No.:
- 3546000053
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | Battery Pack | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 2 | |
Plug Type | AUS, EU, UK, USA | |
Input Voltage | 90 → 264V ac | |
Maximum Output Power | 23W | |
Dimensions | 124 x 50 x 37mm | |
Weight | 220g | |
Output Connectors | 2.1mm & 2.5mm DC Plugs | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged Battery Pack | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 2 | ||
Plug Type AUS, EU, UK, USA | ||
Input Voltage 90 → 264V ac | ||
Maximum Output Power 23W | ||
Dimensions 124 x 50 x 37mm | ||
Weight 220g | ||
Output Connectors 2.1mm & 2.5mm DC Plugs | ||
Related links
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 7 Cell with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 1.3A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell 7.4V 2A with AUS UK, USA plug
- Ansmann IPC12 Battery Charger For Lithium-Ion Battery Pack 2 Cell 3.7V 1.45A with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell 14.8V 1.2A with AUS UK, USA plug