RS PRO Battery Pack Charger For 7.4V, Lithium-ion 2000 mA, Battery Pack with US, UK, AUS, EU plug, 2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR282.82

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR282.82
5 +MYR232.76

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
173-5588
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Pack Charger

Output Voltage

7.4V

Maximum Charge Current

2000mA

Plug Type

US, UK, AUS, EU

Compatible Battery Size

Battery Pack

Compatible Number of Cells

2

Compatible Battery Chemistry

Lithium-ion

Compatible Number of Batteries

1

Maximum Output Power

14.8W

Weight

320g

Standards/Approvals

UL1310, CE, IEC/EN60335-2-29

Maximum Input Voltage

240V

Output Connectors

Push-On

Minimum Input Voltage

100V

COO (Country of Origin):
CN

RS PRO 2 Cell 2000 mA Battery Pack Charger for Lithium-Ion Batteries, AUS, EURO, UK & USA Plug


The RS Pro Battery Pack Chargers offer a range of products to fit many charging applications. Each charger comes pre-configured with 4 mains input plugs and 8 output connectors to suit a wide range of applications.

This charger is designed for charging 2 Cell lithium ion battery packs, with a nominal charging current of 2A.

Features and Benefits


Nominal Voltage: 7.4V

Charging Current: 2A

Batterys Charged: 2S Li-Ion battery packs

Various connectors with reversible polarity for many end applications

Wide-range input voltage for use worldwide

Protected against wrong polarity and short circuit

Clear indication via 2x coloured LEDs

CE Marked

Output Connectors Available:


0.75 x 2.35 x 10mm Hollow Plug

1.35 x 3.5 x 10mm Hollow Plug

1.7 x 4 x 10mm Hollow Plug

1.75 x 4.75 x 10mm Hollow Plug

2.1 x 5 x 12mm Hollow Plug

2.5 x 5.5 x 12mm Hollow Plug

2.5 x 12mm Jack Plug

3.5 x 15mm Jack Plug

Warnings


For use with Li-Ion 2S battery packs only - Do not connect other types or sizes of battery

Warning

For use with Li-Ion 2S battery packs only - Do not connect other types or sizes of battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy