4lite UK 40 W LED Batten Light, 240 V LED Batten, Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 269-7345
- Mfr. Part No.:
- 4L3/1114
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR176.27
- RS Stock No.:
- 269-7345
- Mfr. Part No.:
- 4L3/1114
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Twin | |
| Type | LED Batten | |
| Length | 1.2 m | |
| Luminosity | 5200 lm | |
| Width | 55 mm | |
| Depth | 35 mm | |
| Wattage | 40 W | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Twin | ||
Type LED Batten | ||
Length 1.2 m | ||
Luminosity 5200 lm | ||
Width 55 mm | ||
Depth 35 mm | ||
Wattage 40 W | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED twin batten is made up of polycarbonate material. It is waterproof, dust proof and corrosion proof. It has versatile slim line design so it can be installed in factories, warehouses and garages. Installation can be easily done using wiring connectors, no screwdriver needed.
LED lifespan L70 30, 000 hours
Impressive performance, up to 6500 lumens
Impressive performance, up to 6500 lumens

