ARC GROUP 55 W LED Light, 240V Batten LED, 1 Lamp, 1.48 m Long, IP65

N

Subtotal (1 unit)*

MYR232.63

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR232.63

*price indicative

RS Stock No.:
671-419
Mfr. Part No.:
LRG554
Manufacturer:
ARC GROUP
Find similar products by selecting one or more attributes.
Select all

Brand

ARC GROUP

Product Type

Light

Batten Type

LED

Lamp Shape

Batten

Length

1.48m

Luminous Flux

6600lm

Width

72mm

Depth

61mm

Power

55W

Number of Lamps

1

Lamp Type

LED

Colour

Neutral White

Colour Temperature

4000K

Voltage

240V

Lifespan

5year

IP Rating

IP65

Standards/Approvals

CE

Series

LRG554

COO (Country of Origin):
CN
The ARC GROUP Integrated LED tri-proof light delivers 55W of power with a bright output of 6600 lumens, equivalent to two traditional 58W fluorescent tubes. Designed for harsh environments, it features an IP65 rating for excellent dust and water protection and IK08 impact resistance for enhanced durability. Its linkable design allows multiple units to be connected seamlessly, making it Ideal for industrial, commercial, and outdoor applications.

The beam angle is wide, measuring 120 degrees

The color temperature is NEUTRAL white at 4000 Kelvin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy