RS PRO 55 W Integrated LED Batten Light, 240V ac LED, 1 Lamp Anti-corrosive, 1200 mm Long, IP65
- RS Stock No.:
- 286-494
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR352.75
FREE delivery for orders over RM 500.00
In Stock
- Plus 67 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR352.75 |
*price indicative
- RS Stock No.:
- 286-494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | LED | |
| Length | 1200mm | |
| Luminous Flux | 6600lm | |
| Width | 100mm | |
| Depth | 77mm | |
| Power | 55W | |
| Number of Lamps | 1 | |
| Lamp Type | Integrated LED | |
| Colour Temperature | 3000, 4000, 6500k | |
| Voltage | 240V ac | |
| Anti-corrosive | Yes | |
| Lifespan | 50000h | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type LED | ||
Length 1200mm | ||
Luminous Flux 6600lm | ||
Width 100mm | ||
Depth 77mm | ||
Power 55W | ||
Number of Lamps 1 | ||
Lamp Type Integrated LED | ||
Colour Temperature 3000, 4000, 6500k | ||
Voltage 240V ac | ||
Anti-corrosive Yes | ||
Lifespan 50000h | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, IP65 Rating
This RS PRO LED Batten Light is designed for environments requiring robust and efficient lighting solutions. With its adjustable wattage and colour temperature, it offers flexibility and energy efficiency, making it an ideal replacement for traditional fluorescent luminaires.
Features and Benefits
Two-Part Assembly: Ensures easy installation and maintenance
Wide Voltage Range 100V-240V AC: Compatible with various power supplies
20mm Conduit Knockouts: Allows for rear and side cable entry
Emergency Versions: Equipped with a 4-way terminal stock for safety
Tough Polycarbonate IP65 Housing: Provides durability and protection against dust and water
Dual Brackets: Facilitates suspension and wall mounting
Applications
Suitable for industrial and commercial settings, including warehouses, factories, and car parks, where reliable and adaptable lighting is essential.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring quality and safety. The product is also EU Energy Label compliant, rated at efficiency class D.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 80 W Integrated LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
