RS PRO 36 W LED Batten Light, 220V, 240 V Twin, 1 Lamp, 1.17 m Long, IP20

Subtotal (1 unit)*

MYR472.05

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR472.05

*price indicative

RS Stock No.:
286-468
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Batten Light

Batten Type

Twin

Length

1.17m

Width

60mm

Luminous Flux

4860lm

Dimmable

No

Depth

73mm

Power

36W

Number of Lamps

1

Lamp Type

LED

Colour

Cool White, Daylight White, Warm White

Colour Temperature

3000K, 4000K, 6000K

Voltage

220V, 240V

Anti-corrosive

No

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

BS EN 60598-1, BS EN 60598-2-1

COO (Country of Origin):
CN

RS PRO LED Batten Light, IP20 Rating


The RS PRO LED Batten Light is designed to deliver efficient and reliable lighting solutions for a variety of environments. With a colour temperature of 6000 K, it provides a bright, cool white light Ideal for workspaces and commercial settings. This batten light offers a long lifespan and energy-efficient performance, making it a cost-effective choice for continuous use.

Features and Benefits


LED Technology: Provides energy-efficient lighting with reduced power consumption compared to traditional lighting.
6000 K Colour Temperature: Offers a bright, cool white light suitable for detailed tasks and enhancing visibility.
Lifespan of 50,000 Hours: Ensures long-term use with minimal maintenance requirements.
Luminous Flux of 2600 to 4800 lm: Delivers high brightness to illuminate large areas effectively.
IP20 Rating: Suitable for indoor use, protecting against solid objects over 12 mm.
Voltage Range of 220 to 240 V: Compatible with standard electrical systems.

Applications


Commercial spaces
Workshops
Offices
Retail environments

Additional Information


Standards: Complies with BS EN 60598-1 for safety and performance.
Energy Efficiency Rating: Rated D under UK and EU standards, balancing performance with energy consumption.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy