Sato Parts Barrier Strip, 6 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A
- RS Stock No.:
- 646-0947
- Mfr. Part No.:
- ML-41-S1BYF-6P
- Manufacturer:
- Sato Parts
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR144.82
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR28.964 | MYR144.82 |
| 50 + | MYR27.354 | MYR136.77 |
*price indicative
- RS Stock No.:
- 646-0947
- Mfr. Part No.:
- ML-41-S1BYF-6P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 6 | |
| Product Type | Barrier Strip | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Orientation | Straight | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Termination Type - Top | Screw | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | ML-41-S1BYF | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 6 | ||
Product Type Barrier Strip | ||
Pitch 7.62mm | ||
Current 10A | ||
Orientation Straight | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Termination Type - Top Screw | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series ML-41-S1BYF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 11 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
