Sato Parts Barrier Strip, 16 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR381.41

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR76.282MYR381.41
25 +MYR74.682MYR373.41

*price indicative

RS Stock No.:
646-0830
Mfr. Part No.:
ML-41-S1AXF-16P
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Number of Contacts

16

Product Type

Barrier Strip

Pitch

7.62mm

Current

10A

Orientation

Straight

Housing Material

PBT

Number of Rows

1

Screw Size

M3

Termination Type - Top

Screw

Voltage

250V

Standards/Approvals

No

Series

ML-41-S1AXF

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy