Sato Parts Barrier Strip, 2 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A
- RS Stock No.:
- 630-0659
- Mfr. Part No.:
- ML-40-S1AXF-2P
- Manufacturer:
- Sato Parts
Get a bulk buy discount
Add 25 more to save MYR6.25
View bulk pricing optionsSubtotal (1 unit)*
MYR12.52
FREE delivery for orders over RM 150.00
In Stock
- Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR12.52 | - |
| 25 - 49 | MYR12.27 | MYR6.25 |
| 50 + | MYR11.90 | MYR31.00 |
*price indicative
- RS Stock No.:
- 630-0659
- Mfr. Part No.:
- ML-40-S1AXF-2P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Barrier Strip | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Orientation | Straight | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Fixing Centres | 8 mm | |
| Screw Size | M3 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 250V | |
| Series | ML-40-S1AXF | |
| Standards/Approvals | No | |
| Depth | 24mm | |
| Width | 14mm | |
| Length | 32.38mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Barrier Strip | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Current 10A | ||
Orientation Straight | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Fixing Centres 8 mm | ||
Screw Size M3 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 250V | ||
Series ML-40-S1AXF | ||
Standards/Approvals No | ||
Depth 24mm | ||
Width 14mm | ||
Length 32.38mm | ||
- COO (Country of Origin):
- JP
7.62 mm Pitch Threaded Terminal Block,
ML-40-S1AXF Series
Soldered, screw-type terminal block for shared use with insertion terminal
Standards
UL, CSA
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
