Toyogiken Barrier Strip, 40 Contact, 7 mm Pitch, 2 Row, 250V, 15A

Subtotal (1 unit)*

MYR63.42

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.42

*price indicative

RS Stock No.:
391-0641
Mfr. Part No.:
RTK-10M-20P
Manufacturer:
Toyogiken
Find similar products by selecting one or more attributes.
Select all

Brand

Toyogiken

Product Type

Barrier Strip

Number of Contacts

40

Pitch

7mm

Current

15A

Orientation

Straight

Number of Rows

2

Termination Type - Top

Screw

Termination Type - Bottom

Screw

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Voltage

250V

Standards/Approvals

No

Series

RTK-10M

COO (Country of Origin):
JP

7 mm Pitch Terminal Block RTK-10M Series


Cover, nameplate and shaft included as standard for all types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy