Toyogiken Barrier Strip, 16 Contact, 7 mm Pitch, 2 Row, 250V, 15A
- RS Stock No.:
- 391-0613
- Mfr. Part No.:
- RTK-10M-8P
- Manufacturer:
- Toyogiken
Subtotal (1 unit)*
MYR30.87
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.87 |
*price indicative
- RS Stock No.:
- 391-0613
- Mfr. Part No.:
- RTK-10M-8P
- Manufacturer:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Number of Contacts | 16 | |
| Product Type | Barrier Strip | |
| Pitch | 7mm | |
| Orientation | Straight | |
| Current | 15A | |
| Number of Rows | 2 | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | RTK-10M | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Number of Contacts 16 | ||
Product Type Barrier Strip | ||
Pitch 7mm | ||
Orientation Straight | ||
Current 15A | ||
Number of Rows 2 | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -10°C | ||
Voltage 250V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series RTK-10M | ||
- COO (Country of Origin):
- JP

7 mm Pitch Terminal Block RTK-10M Series
Cover, nameplate and shaft included as standard for all types
Related links
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 7 mm Pitch 250V, 15A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
- Sato Parts Barrier Strip 10.16 mm Pitch 250V, 15A
