Toyogiken Barrier Strip, 32 Contact, 10 mm Pitch, 2 Row, 600V, 30A
- RS Stock No.:
- 391-0584
- Mfr. Part No.:
- ATK15H-16P
- Manufacturer:
- Toyogiken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR77.53
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR77.53 |
| 5 + | MYR63.81 |
*price indicative
- RS Stock No.:
- 391-0584
- Mfr. Part No.:
- ATK15H-16P
- Manufacturer:
- Toyogiken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Number of Contacts | 32 | |
| Product Type | Barrier Strip | |
| Pitch | 10mm | |
| Orientation | Straight | |
| Current | 30A | |
| Number of Rows | 2 | |
| Wire Size | 3.5mm² | |
| Termination Type - Bottom | Screw | |
| Termination Type - Top | Screw | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 600V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 31.5mm | |
| Length | 181mm | |
| Standards/Approvals | No | |
| Width | 31mm | |
| Series | ATK | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Number of Contacts 32 | ||
Product Type Barrier Strip | ||
Pitch 10mm | ||
Orientation Straight | ||
Current 30A | ||
Number of Rows 2 | ||
Wire Size 3.5mm² | ||
Termination Type - Bottom Screw | ||
Termination Type - Top Screw | ||
Minimum Operating Temperature -25°C | ||
Voltage 600V | ||
Maximum Operating Temperature 60°C | ||
Depth 31.5mm | ||
Length 181mm | ||
Standards/Approvals No | ||
Width 31mm | ||
Series ATK | ||
- COO (Country of Origin):
- JP

10 mm pitch threaded terminal block ATK15H series
Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling
Related links
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
