Toyogiken Barrier Strip, 36 Contact, 8 mm Pitch, 2 Row, 600V, 20A

Subtotal (1 unit)*

MYR68.30

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR68.30

*price indicative

RS Stock No.:
391-0512
Mfr. Part No.:
ATK10-18P
Manufacturer:
Toyogiken
Find similar products by selecting one or more attributes.
Select all

Brand

Toyogiken

Product Type

Barrier Strip

Number of Contacts

36

Pitch

8mm

Current

20A

Orientation

Straight

Number of Rows

2

Fixing Centres

32 mm

Screw Size

M16

Wire Size

2mm²

Termination Type - Bottom

Screw

Termination Type - Top

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Voltage

600V

Standards/Approvals

No

Width

32mm

Series

ATK

Depth

31.5mm

Length

164mm

COO (Country of Origin):
JP

8 mm pitch threaded terminal block ATK10 series


Cover, nameplate and shaft included as standard for all types

Screw's self-retention function prevents short circuiting through falling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy