Toyogiken Barrier Strip, 4 Contact, 8 mm Pitch, 2 Row, 600V, 20A
- RS Stock No.:
- 391-0411
- Mfr. Part No.:
- ATK10-2P
- Manufacturer:
- Toyogiken
Subtotal (1 unit)*
MYR12.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.77 |
*price indicative
- RS Stock No.:
- 391-0411
- Mfr. Part No.:
- ATK10-2P
- Manufacturer:
- Toyogiken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Product Type | Barrier Strip | |
| Number of Contacts | 4 | |
| Pitch | 8mm | |
| Orientation | Straight | |
| Current | 20A | |
| Fixing Centres | 32 mm | |
| Number of Rows | 2 | |
| Screw Size | M16 | |
| Wire Size | 2mm² | |
| Termination Type - Bottom | Screw | |
| Minimum Operating Temperature | -25°C | |
| Termination Type - Top | Screw | |
| Voltage | 600V | |
| Maximum Operating Temperature | 60°C | |
| Series | ATK | |
| Standards/Approvals | No | |
| Width | 32mm | |
| Length | 36mm | |
| Depth | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Product Type Barrier Strip | ||
Number of Contacts 4 | ||
Pitch 8mm | ||
Orientation Straight | ||
Current 20A | ||
Fixing Centres 32 mm | ||
Number of Rows 2 | ||
Screw Size M16 | ||
Wire Size 2mm² | ||
Termination Type - Bottom Screw | ||
Minimum Operating Temperature -25°C | ||
Termination Type - Top Screw | ||
Voltage 600V | ||
Maximum Operating Temperature 60°C | ||
Series ATK | ||
Standards/Approvals No | ||
Width 32mm | ||
Length 36mm | ||
Depth 31.5mm | ||
- COO (Country of Origin):
- JP

8 mm pitch threaded terminal block ATK10 series
Cover, nameplate and shaft included as standard for all types
Screw's self-retention function prevents short circuiting through falling
Related links
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
- Toyogiken Barrier Strip 8 mm Pitch 600V, 20A
