Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- RS Stock No.:
- 252-6960
- Mfr. Part No.:
- V430-F000W50C-NNX
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR13,438.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,438.83 |
*price indicative
- RS Stock No.:
- 252-6960
- Mfr. Part No.:
- V430-F000W50C-NNX
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Global Shutter, Image Capture | |
| Bluetooth Connectivity | No | |
| 2D Scanning | Yes | |
| Light Source | LED | |
| LCD Display | No | |
| Wireless Connectivity | No | |
| Maximum Scanning Rate | 5fps | |
| Indication | MODE (Amber), PASS (Green), FAIL (Red), LINK (Amber), TRIG (Amber), PWR (Green) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Maximum Scanning Distance | 300mm | |
| Weight | 68g | |
| Depth | 44.5mm | |
| Height | 25.4mm | |
| Width | 44.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology Global Shutter, Image Capture | ||
Bluetooth Connectivity No | ||
2D Scanning Yes | ||
Light Source LED | ||
LCD Display No | ||
Wireless Connectivity No | ||
Maximum Scanning Rate 5fps | ||
Indication MODE (Amber), PASS (Green), FAIL (Red), LINK (Amber), TRIG (Amber), PWR (Green) | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Maximum Scanning Distance 300mm | ||
Weight 68g | ||
Depth 44.5mm | ||
Height 25.4mm | ||
Width 44.5mm | ||
Standards/Approvals No | ||
Non Compliant
The Omron code reader has color camera type, 5 MP number of pixels and 50 to 300 mm focus distance, wide view, autofocus with no outer light illumination, IP54 degree of protection.
X-mode decoder type
5 fps frame rate
Rolling shutter type
Ethernet TCP/IP, serial RS-232C, USB communication ports
Related links
- Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader
- Omron Image Capture, Global Shutter 2D Scanning Bar Code Reader
- Omron LED Based Bar Code Reader
- Omron Bar Code Reader
- WASP Red Laser 650 nm 1 Megapixel Image Sensor 2D Scanning Bar Code Reader
- Omron 2D Scanning Bar Code Reader
- Omron 1D, 2D Symbologies 2D Scanning Bar Code Reader
- Omron 2D Symbologies, 1D 2D Scanning Bar Code Reader
