Omron Global Shutter, Image Capture 2D Scanning Bar Code Reader

Subtotal (1 unit)*

MYR10,648.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,648.09

*price indicative

RS Stock No.:
252-6959
Mfr. Part No.:
V430-F000W50C-NNP
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Bar Code Reader

Scanning Technology

Global Shutter, Image Capture

Bluetooth Connectivity

No

Light Source

LED

2D Scanning

Yes

LCD Display

No

Wireless Connectivity

No

Indication

LINK (Amber), PASS (Green), TRIG (Amber), MODE (Amber), PWR (Green), FAIL (Red)

Maximum Scanning Rate

5fps

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Maximum Scanning Distance

300mm

Standards/Approvals

No

Weight

68g

Depth

44.5mm

Height

25.4mm

Width

44.5mm

Non Compliant

The Omron code reader has color camera type, 5 MP number of pixels and 50 to 300 mm focus distance, wide view, autofocus with no outer light illumination, IP54 degree of protection.

Plus mode decoder type

5 fps frame rate

Rolling shutter type

Ethernet TCP/IP, serial RS-232C, USB communication ports


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy