Mueller Electric Red Male Banana Plug, Plug-In Termination, 5A, Nickel Plated Plating
- RS Stock No.:
- 888-4635
- Distrelec Article No.:
- 302-48-034
- Mfr. Part No.:
- BU-P3690-2
- Manufacturer:
- Mueller Electric
Subtotal (1 pack of 10 units)*
MYR145.84
FREE delivery for orders over RM 150.00
In Stock
- 1,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR14.584 | MYR145.84 |
*price indicative
- RS Stock No.:
- 888-4635
- Distrelec Article No.:
- 302-48-034
- Mfr. Part No.:
- BU-P3690-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Banana Plug | |
| Colour | Red | |
| Gender | Male | |
| Current | 5A | |
| Termination Method | Plug-In | |
| Contact Plating | Nickel Plated | |
| Connector Type | Banana Jack | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Banana Plug | ||
Colour Red | ||
Gender Male | ||
Current 5A | ||
Termination Method Plug-In | ||
Contact Plating Nickel Plated | ||
Connector Type Banana Jack | ||
Contact Material Beryllium Copper | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
Mueller Mini Banana Plug
A range of gold plated beryllium copper mini banana plugs from Mueller provide the user with a reliable and durable connection solution.
Related links
- Mueller Electric Black Male Banana Plug 5A, Nickel Plated Plating
- Mueller Electric Red Female Banana Socket Plug-In Termination Nickel Plated Plating
- Mueller Electric Red Male Banana Connector Plug-In Termination 5A, Gold over Nickel Plating
- Mueller Electric Red Male Banana Plug Nickel Plating
- Mueller Electric Red Male Banana Plug Plug-In Termination Nickel Plating
- Mueller Electric Red Female Banana Connector PCB Pin Termination 24A, Silver Plated Plating
- Mueller Electric Red Male Banana Plug 1500V dc Nickel Plating
- Mueller Electric Red Male Banana Plug Plug-In Termination 15A, Nickel Plating
