Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-204
- Mfr. Part No.:
- VZBE-A-1/2-T-63-T-2-F0304-V15V15-PB20
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,525.18
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,525.18 |
*price indicative
- RS Stock No.:
- 852-204
- Mfr. Part No.:
- VZBE-A-1/2-T-63-T-2-F0304-V15V15-PB20
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | NPT | |
| Product Type | Process Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 15 | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 32m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type NPT | ||
Product Type Process Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 15 | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 32m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo quarter turn actuator is designed for reliable pneumatic actuation, Ideal for precise control of flow direction in fluid systems. Its versatile mounting and robust construction ensure excellent performance across various mediums.
Designed for quarter turn actuation, providing efficient operation
Supports a range of operating pressures from 0.55 MPa to 0.8 MPa
Features a soft sealing principle for dependable leakage control
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4836917
