Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-203
- Mfr. Part No.:
- VZBE-A-3/8-T-63-T-2-F0304-V15V15-PB20
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,597.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,597.76 |
*price indicative
- RS Stock No.:
- 852-203
- Mfr. Part No.:
- VZBE-A-3/8-T-63-T-2-F0304-V15V15-PB20
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | NPT | |
| Product Type | Process Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 10 | |
| Flow Factor Kv | 22m³/h | |
| Body Material | Cast Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type NPT | ||
Product Type Process Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 10 | ||
Flow Factor Kv 22m³/h | ||
Body Material Cast Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo valve unit is a quarter turn actuator designed to operate pneumatically, ensuring seamless control across various applications while accommodating a wide range of operating conditions.
Soft sealing principle enhances operational reliability
Versatile mounting position allows for convenient inline installations
Flow direction is reversible, providing flexible application options
Operating pressure ranges between 0.55 MPa and 0.8 MPa ensures adaptability
Corrosion resistance class CRC 1 offers low corrosion stress for durability
Constructed from cast stainless steel, guaranteeing high strength and longevity
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4836917
