Festo High Alloy Stainless Steel Flange, Process Ball Valve
- RS Stock No.:
- 851-859
- Mfr. Part No.:
- VZBC-A-40-FF-40-22-F0507-V4V4T-PB120
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,212.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,212.49 |
*price indicative
- RS Stock No.:
- 851-859
- Mfr. Part No.:
- VZBC-A-40-FF-40-22-F0507-V4V4T-PB120
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Flange | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 40 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 170m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Flange | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 40 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 170m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit offers efficient flow control for various industrial applications. Its robust design enables reliable operation, catering specifically to the pneumatic actuation needs in a wide range of process environments.
Designed as a 2-way ball valve for optimal flow management
Pneumatic actuation provides reliable and quick response
Soft sealing principle ensures tight sealing for reduced leakage
Related links
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1-1/2 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
