SNR 6216EE 1 Row Deep Groove Ball Bearing - 80 mm ID, 145 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR482.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR482.57

*price indicative

RS Stock No.:
705-652
Mfr. Part No.:
6216EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

80mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

145mm

Race Width

26mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

53000N

Internal Clearance

CN

Dynamic Load Rating

76600N

Series

621

Limiting Speed

3100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers exceptional reliability and performance in various applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants, significantly extending its operational lifespan. With an internal diameter of 80 mm and an external diameter of 140 mm, it is well-suited for radial load-bearing tasks. The robust build can accommodate loads with a dynamic rating of 76,600 N and a static rating of 53,000 N, making it suitable for demanding conditions. Its capability to operate within a temperature range from -30°C to 120°C makes it versatile for industrial use. Trust in the quality of this product as it delivers smooth and reliable performance every time.

Pressed steel cage design offers enhanced durability

Contact Seals on both sides provide superior protection against dirt and moisture

Robust construction capable of handling significant dynamic loads

Designed for ease of installation in various applications

Operates efficiently across a wide temperature range

High reliability ensures long service life, reducing maintenance costs

Optimised for low friction, enhancing overall efficiency and performance

Dynamic load capacity of 76,600 N ensures suitability for heavy-duty applications

Static load capacity of 53,000 N supports stability during non-operational periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy