SNR 6313EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 145 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR573.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR573.80

*price indicative

RS Stock No.:
700-599
Mfr. Part No.:
6313EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

65mm

Outside Diameter

145mm

Race Width

33mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

59800N

Dynamic Load Rating

97.7kN

Series

631

Limiting Speed

3400rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing is engineered to deliver exceptional performance in various applications with radial contact. Primarily designed to accommodate high axial and radial loads, this robust component features a pressed steel cage and contact Seals on both sides, ensuring optimal durability and reliability. With internal and external diameters measured at 65 mm and 140 mm respectively, it possesses a bearing inner ring width of 33 mm, making it a versatile choice for industries requiring precision and resilience. Its efficient design supports a dynamic load of 97,700,000 mN, enabling smooth operation even under demanding conditions while maintaining a mass of 2.11 kg for effective weight distribution.

Features contact Seals on both sides for improved protection against contaminants

Designed with a radial clearance class of CN for optimal spacing and performance

Supports impressive dynamic and static load capacities, ensuring reliability in operation

Mechanical limit speed reaches up to 20,400 °/s, allowing for high-performance functionality

Minimum operating temperature of -30 °C and maximum operating temperature of 120 °C expand usability across various environments

Precise bearing frequencies facilitate efficient monitoring and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy