TE Connectivity, AMP-HDI 2.54 mm Pitch PCB Connector Assembly, Vertical Male, 35 Column, 3 Row, 105 Way
- RS Stock No.:
- 814-594
- Mfr. Part No.:
- 532447-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
MYR1,914.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,914.91 | MYR191.491 |
*price indicative
- RS Stock No.:
- 814-594
- Mfr. Part No.:
- 532447-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Backplane Connector Type | PCB | |
| Number of Contacts | 105 | |
| Current | 3A | |
| Number of Columns | 35 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Housing Material | Thermoplastic | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMP-HDI | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Backplane Connector Type PCB | ||
Number of Contacts 105 | ||
Current 3A | ||
Number of Columns 35 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Housing Material Thermoplastic | ||
Pitch 2.54mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMP-HDI | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Assembly is a high-density 105-position board-to-board header designed for complex, multi-circuit signal routing. It features a triple-row configuration with a standard 2.54 mm pitch, providing a robust and reliable Interface for high-pin-count PCB stacking.
Phosphor Bronze base material
Through Hole Press Fit termination
Thermoplastic housing
UL 94V-0 flammability rating
Related links
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface Connector Assembly 2 mm Pitch Shrouded
