Amphenol ICC, Metral Modular Connector, Straight Female, 6 Column, 4 Row, 24 Way
- RS Stock No.:
- 785-923
- Mfr. Part No.:
- HM1S41TRR000H6LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 50 units)*
MYR1,267.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,267.62 | MYR25.352 |
*price indicative
- RS Stock No.:
- 785-923
- Mfr. Part No.:
- HM1S41TRR000H6LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Modular Connector | |
| Number of Contacts | 24 | |
| Orientation | Straight | |
| Number of Columns | 6 | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Thermoplastic | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Modular Connector | ||
Number of Contacts 24 | ||
Orientation Straight | ||
Number of Columns 6 | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Thermoplastic | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series Metral | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector offers reliable connectivity for various electronic applications. is designed for durability and optimal performance, it ensures effective data transmission across different systems and environments.
Constructed for Durable performance in challenging conditions
Facilitates stable and efficient connections for optimal functionality
Designed to comply with strict industry standards for quality assurance
Offers versatility for use in different electronic configurations
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Vertical Female 5 Row, 30 Way
- Amphenol ICC Right Angle 4 Row, 48 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Right Angle Male 4 Row, 24 Way
- Amphenol ICC Right Angle Female, 6
- Amphenol ICC Right Angle Female 4 Row, 30 Way
