Amphenol ICC, Metral 2 mm Pitch Hard Metric Connector, Vertical Female, 6 Column, 5 Row, 30 Way
- RS Stock No.:
- 788-128
- Mfr. Part No.:
- 94560-112LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 50 units)*
MYR1,583.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,583.39 | MYR31.668 |
*price indicative
- RS Stock No.:
- 788-128
- Mfr. Part No.:
- 94560-112LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 30 | |
| Orientation | Vertical | |
| Number of Columns | 6 | |
| Voltage | 750V | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | Metral | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 30 | ||
Orientation Vertical | ||
Number of Columns 6 | ||
Voltage 750V | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series Metral | ||
- COO (Country of Origin):
- IN
The Amphenol ICC right angle header offers a reliable interconnection solution is designed to optimise space with high contact density. It functions seamlessly in various industrial applications and ensures robust performance in demanding environments.
Modular design available in multiple configurations for versatile applications
250 contacts per 100mm connector length ensures high signal density
Multiple termination options including Press-fit and Solder-to-Board for diverse needs
Innovative dual beam contact design enhances electrical reliability
Related links
- Amphenol ICC Right Angle Female 4 Row, 24 Way
- Amphenol ICC 5 Row, 30 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol ICC Right Angle Female 4 Row, 30 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- Amphenol ICC Vertical Female/Male 110 Way
- ERNI Vertical Female 5 Row, 55 Way
