Amphenol ICC, HM2R 2 mm Pitch Hard Metric Connector, Right Angle Female, 8 Row, 88 Way
- RS Stock No.:
- 785-662
- Mfr. Part No.:
- HM2R89PA8101AALF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tray of 25 units)*
MYR1,277.02
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,277.02 | MYR51.081 |
*price indicative
- RS Stock No.:
- 785-662
- Mfr. Part No.:
- HM2R89PA8101AALF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 88 | |
| Orientation | Right Angle | |
| Number of Rows | 8 | |
| Voltage | 300Vrms | |
| Connector Gender | Female | |
| Housing Material | Polymer | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HM2R | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 88 | ||
Orientation Right Angle | ||
Number of Rows 8 | ||
Voltage 300Vrms | ||
Connector Gender Female | ||
Housing Material Polymer | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series HM2R | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a right angle receptacle is designed for reliable board-to-board interconnection, Ideal for various applications in communications, medical, and industrial sectors.
Modular design enables standardisation without positional loss
Hybrid connectors facilitate versatile circuit design with a data rate of 3Gb/s
Contact materials include gold/palladium nickel for enhanced durability
Operating temperature range spans from -55°C to +125°C
Related links
- Amphenol ICC Right Angle Female 125 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- Amphenol ICC Right Angle Female 24 Way
- Amphenol ICC Right Angle Female 4 Row, 48 Way
- TE Connectivity Right Angle Female 8 Row, 176
- Amphenol ICC Vertical Female 5 Row, 30 Way
- TE Connectivity Right Angle Female 8 Row, 176 Way
- ERNI Right Angle Female 5 Row, 110 Way
