Amphenol Socapex, MIL-HD2 1.8 mm Pitch High Speed High Speed Backplane Connector, 8 Column, 64 Way
- RS Stock No.:
- 762-257
- Mfr. Part No.:
- MHD24M800M1
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
MYR954.23
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR954.23 |
*price indicative
- RS Stock No.:
- 762-257
- Mfr. Part No.:
- MHD24M800M1
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Number of Columns | 8 | |
| Housing Material | LCP | |
| Pitch | 1.8mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94-V0, VITA 47, VITA 72 | |
| Series | MIL-HD2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 1A | ||
Number of Contacts 64 | ||
Number of Columns 8 | ||
Housing Material LCP | ||
Pitch 1.8mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94-V0, VITA 47, VITA 72 | ||
Series MIL-HD2 | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Socapex 8 Column, 64 Way
- Amphenol Socapex 8 Column 64 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Right Angle 7 Row, 56 Way
- TE Connectivity Vertical 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Right Angle 7 Row, 112 Way
