TE Connectivity, 1410965-2 1.8 mm Pitch High Speed Backplane Connector, Vertical, 16 Column, 9 Row, 144 Way

Subtotal (1 tube of 17 units)*

MYR3,278.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR3,278.94MYR192.879

*price indicative

RS Stock No.:
788-023
Mfr. Part No.:
1410965-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Number of Contacts

144

Current

1A

Number of Columns

16

Orientation

Vertical

Number of Rows

9

Housing Material

Thermoplastic

Pitch

1.8mm

Contact Material

Phosphor Bronze

Mount Type

PCB

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Series

1410965-2

COO (Country of Origin):
US
The TE Connectivity vertical receptacle connector designed for use in demanding embedded computing applications. It provides reliable and High performance connectivity in rugged environments, ensuring integrity under challenging conditions.

Built for VITA architecture, enhancing compatibility with established systems

Utilises compliant pin technology for improved alignment and reduced mating force

Designed to accommodate high-speed data transfer rates, supporting enhanced system performance

Offers exceptional durability with a minimum of 500 mating cycles, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy