Molex, 76170 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Female, 10 Column, 9 Row, 90 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-828
Mfr. Part No.:
76170-3020
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

3 Pair

Product Type

Backplane Connector

Number of Contacts

90

Current

750mA

Orientation

Right Angle

Number of Columns

10

Connector Gender

Female

Voltage

30V

Number of Rows

9

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Termination Type

Pin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS

Series

76170

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle is engineered to provide reliable connectivity within critical applications. Featuring a robust design with 10 columns and 90 circuits, this receptacle ensures optimal data transmission at speeds of up to 25 Gbps. Its lead-free manufacturing process and high-temperature thermoplastic material highlight its commitment to industry standards, presenting a dependable solution for backplane connectors. The receptacle is designed for a wide range of environments, boasting a temperature range from -55° to +85°C, making it suitable for various applications. With its precise 0.39mm plated through-hole dimensions, it facilitates seamless integration into PCB designs, enhancing overall performance.

Supports a maximum current of 0.75A per contact for efficient performance

Constructed from high-performance alloy (HPA) for durability and strength

Black resin colour enhances aesthetics while maintaining functionality

Equipped with through hole - compliant pin termination Interface for easy assembly

Provides a mating Interface pitch of 1.90mm for secure connections

Offers up to 200 mating cycles, ensuring longevity in demanding environments

Lightweight design at 10.786g facilitates easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy