Molex, 76410 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Male, 10 Column, 9 Row, 90 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 15 units)*

MYR1,455.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
15 - 60MYR97.04MYR1,455.60
75 +MYR95.102MYR1,426.53

*price indicative

RS Stock No.:
693-653
Mfr. Part No.:
76410-3104
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

3 Pair

Product Type

Backplane Connector

Number of Contacts

90

Current

750mA

Orientation

Right Angle

Number of Columns

10

Number of Rows

9

Connector Gender

Male

Voltage

30V

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Mount Type

Through Hole

Contact Material

High Performance Alloy

Contact Plating

Gold over Tin

Termination Type

Pin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

76410

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Male Header is engineered to facilitate seamless connections in high-performance backplane applications. Designed with 10 columns and 90 circuits, this component ensures reliable data transmission with an impressive data rate of 25.0 Gbps. The header features a left guide and an open endwall for streamlined mating processes, while its Compact design effectively optimizes space without compromising electrical integrity. Constructed from high-temperature thermoplastic and featuring lead-free materials, this product meets stringent industry standards, making it an excellent choice for modern electronic assemblies.

High performance with a data rate of 25.0 Gbps

Built to comply with 100Ω impedance requirements

Exhibits a maximum voltage rating of 30V AC (RMS)/DC

Designed for up to 200 mating cycles, ensuring long-lasting reliability

Constructed from a black resin for enhanced durability

Supports PCB thickness of 1.00mm for optimal fit

Low-halogen status complies with environmental regulations

Mates seamlessly with specific daughtercard receptacles for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy