Molex, 76285 1 mm Pitch Backplane Connector, 12 Column, 18 Row, 216 Way
- RS Stock No.:
- 691-570
- Mfr. Part No.:
- 76285-1227
- Manufacturer:
- Molex
N
Get a bulk buy discount
Add 30 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 6 units)*
MYR1,461.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 6 - 24 | MYR243.587 | MYR1,461.52 | - |
| 30 + | MYR238.722 | MYR1,432.33 | 1% |
*price indicative
- RS Stock No.:
- 691-570
- Mfr. Part No.:
- 76285-1227
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 216 | |
| Current | 1A | |
| Number of Columns | 12 | |
| Number of Rows | 18 | |
| Voltage | 250V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1mm | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | 76285 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 216 | ||
Current 1A | ||
Number of Columns 12 | ||
Number of Rows 18 | ||
Voltage 250V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1mm | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series 76285 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair Vertical Orthogonal Header Unguided, Dual Endwall is engineered for precision connectivity in PCB applications, featuring 12 columns and 216 circuits for efficient data transfer. Designed with a pin length of 4.90mm and lead-free specifications, this robust component provides exceptional durability with a maximum of 200 mating cycles. Its vertical orientation enhances space optimisation on circuit boards, while the unique design allows for reliable mating with compatible parts, ensuring seamless integration into intricate electronic systems. With a temperature range of -55° to +85°C, this connector supports a variety of operational environments, facilitating reliable performance across diverse applications.
Supports data rates up to 25.0 Gbps for high-speed transmission
Offers an impedance of 100Ω, ensuring signal integrity
Constructed from high-performance alloy (HPA) for superior conductivity
Utilises gold plating on mating surfaces for enhanced durability
Features a black high-temperature thermoplastic resin for temperature resistance
Designd to ensure easy integration with orthogonal daughtercards
Ideal for PCB applications where space and reliability are paramount
