Molex, 76150 1.9 mm Pitch Backplane Connector, Right Angle Female, 16 Column, 18 Row, 288 Way
- RS Stock No.:
- 691-822
- Mfr. Part No.:
- 76150-5126
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 4 units)*
MYR1,250.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 4 - 16 | MYR312.748 | MYR1,250.99 |
| 20 + | MYR306.488 | MYR1,225.95 |
*price indicative
- RS Stock No.:
- 691-822
- Mfr. Part No.:
- 76150-5126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 288 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Voltage | 30V | |
| Number of Rows | 18 | |
| Connector Gender | Female | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 288 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Voltage 30V | ||
Number of Rows 18 | ||
Connector Gender Female | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76150 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair Right-Angle Daughtercard Receptacle is engineered for superior performance in backplane interconnects. Designed with precision, this component facilitates seamless connectivity with its 288 circuits and a reliable data rate of 25 Gbps. Ensuring durability, it is rated for a maximum operating temperature of -55° to +85°C and supports efficient signal integrity through its 100Ω impedance. The receptacle features high-performance alloy construction, ensuring longevity and resistance to wear under frequent usage. Optimised for conventional applications, this solderable product utilises a through-hole compliant pin termination style, making it an Ideal choice for high-density PCB layouts.
Supports a maximum current of 0.75A for robust performance
Includes 16 columns for Compact layout options
Features a black resin material for aesthetic coherence and durability
Rated for 200 mating cycles, ensuring reliable connections over time
Equipped with a polarised design to prevent misalignment during assembly
Utilises a lead-free design compliant with environmental standards
Compatible with various tooling for enhanced installation versatility
Related links
- Molex Right Angle Female 18 Row, 180 Way
- Molex Vertical 18 Row, 288 Way
- Molex Right Angle Female 18 Row, 180 Way
- Molex Right Angle Female 15 Row, 240 Way
- Molex Right Angle Female 8 Row, 128 Way
- Molex Right Angle 18 Row, 180 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
