Molex, 76150 1.9 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 691-352
- Mfr. Part No.:
- 76150-1020
- Manufacturer:
- Molex
Get a bulk buy discount
Add 60 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 12 units)*
MYR1,458.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 48 | MYR121.571 | MYR1,458.85 | - |
| 60 + | MYR119.143 | MYR1,429.72 | 1% |
*price indicative
- RS Stock No.:
- 691-352
- Mfr. Part No.:
- 76150-1020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Number of Contacts | 180 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Number of Rows | 18 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 76150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Number of Contacts 180 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Number of Rows 18 | ||
Connector Gender Female | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series 76150 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 6 Pair Right-Angle Daughtercard Receptacle is expertly designed for high-performance applications requiring reliable connectivity and stability. With its innovative unguided configuration, it features 10 columns and supports up to 180 circuits, ensuring robust data transmission at a maximum data rate of 25.0 Gbps. This lead-free component is Ideal for PCB receptacle configurations, making it a versatile choice for conventional and coplanar designs. Its Durable build, capable of withstanding up to 200 mating cycles, combined with a temperature operating range of -55° to +85°C, ensures long-lasting performance in various environments.
Offers exceptional data transmission efficiency with an impedance of 100Ω
Designed to accommodate 180 circuits, providing extensive connection points
Supports through-hole compliant pin termination for secure PCB mounting
Has a recommended PCB thickness of 1.00mm, facilitating seamless integration
Functions without a shield, enabling simplified design where necessary
Non-polarised design allows for flexible installation options during assembly
The packaging type is tray, promoting efficient handling and storage
Related links
- Molex Right Angle Female 18 Row, 180 Way
- Molex Right Angle Female 18 Row, 180 Way
- Molex Right Angle Female 18 Row, 288 Way
- Molex Right Angle 18 Row, 180 Way
- Molex Right Angle Female 12 Row, 120 Way
- Molex Right Angle Female 4 Row, 40 Way
- Molex Vertical Female 12 Row, 120 Way
- Molex Right Angle 15 Row, 150 Way
