TE Connectivity, Z-DOK Connector Assembly, Right Angle Female, 40 Way
- RS Stock No.:
- 678-775
- Mfr. Part No.:
- 6367130-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 7 units)*
MYR2,527.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,527.92 | MYR361.131 |
*price indicative
- RS Stock No.:
- 678-775
- Mfr. Part No.:
- 6367130-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 40 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-DOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 40 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Series Z-DOK | ||
- COO (Country of Origin):
- US
The TE Connectivity docking connector designed for differential signal transmission in modular systems. It supports 40 differential pairs, making it Ideal for applications requiring reliable, low-noise data transfer. This receptacle is part of the Z-DOK series, known for its robust performance in cable-to-board configurations.
Supports cable-to-board configurations for modular system integration
Designed for differential pair signaling to reduce electromagnetic interference
Offers high-speed performance suitable for data rates up to 1 Gb/s
Related links
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle, 32 Way
- TE Connectivity Right Angle Male, 16 Way
- TE Connectivity 174 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Z-PACK Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
