TE Connectivity, Z-DOK Plug Connector Male, 174 Way
- RS Stock No.:
- 677-528
- Mfr. Part No.:
- 6367550-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 4 units)*
MYR1,536.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,536.40 | MYR384.10 |
*price indicative
- RS Stock No.:
- 677-528
- Mfr. Part No.:
- 6367550-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Connector | |
| Number of Contacts | 174 | |
| Connector Gender | Male | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-DOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Connector | ||
Number of Contacts 174 | ||
Connector Gender Male | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series Z-DOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity docking connector designed for host board applications requiring reliable differential signal transmission. It supports 56 differential pairs and is built for robust cable-to-board integration in modular systems. This connector is Ideal for environments demanding secure mechanical retention and consistent electrical performance.
Plug style configuration for cable-to-board connectivity
Through hole solder termination method for Durable PCB mounting
Non cancelable and non returnable classification for procurement control
Related links
- TE Connectivity Right Angle, 32 Way
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle Male, 16 Way
- TE Connectivity Right Angle Female, 8 Way
- TE Connectivity Right Angle Male 7 Way
- TE Connectivity Vertical 7 Row, 77 Way
- TE Connectivity Vertical Male 7 Row, 154 Way
- TE Connectivity Straight Male 7 Row, 154 Way
