TE Connectivity, 536437-4 2.54 mm Pitch Connector Backplane Connector, Right Angle Male, 32 Column, 3 Row, 96 Way
- RS Stock No.:
- 473-831
- Mfr. Part No.:
- 536437-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
MYR1,210.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,210.39 | MYR80.693 |
*price indicative
- RS Stock No.:
- 473-831
- Mfr. Part No.:
- 536437-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Number of Columns | 32 | |
| Connector Gender | Male | |
| Number of Rows | 3 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN Level II | |
| Series | 536437-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 96 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Number of Columns 32 | ||
Connector Gender Male | ||
Number of Rows 3 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.54mm | ||
Contact Material Brass | ||
Mount Type Board | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals DIN Level II | ||
Series 536437-4 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Eurocard connector offers a sophisticated and reliable solution for board-to-board applications. Designed with precision engineering, this plug connector features a robust 96-position configuration, expertly aligning at a .1 inch (2.54 mm) centreline for optimal space efficiency. Its right-angle design contributes to streamlined PCB orientations, ensuring effective integration in compact designs. This connector is built with high-quality materials to withstand diverse operating conditions, making it suitable for a range of electronic devices. The products superior performance is further enhanced by its mechanical and electrical properties, making it an ideal choice for professional applications requiring durability and integrity.
Three rows provide extensive connectivity options
Premium brass contact base ensures reliable electrical performance
Utilises through-hole solder termination for superior stability
Polarisation aids in the correct mating alignment
Packaged in a box for secure and convenient storage
Mechanical retention features provide solid PCB mounting
Compatible with a variety of supporting parts for versatile applications
Designed to meet stringent compliance standards, ensuring peace of mind
Related links
- TE Connectivity Right Angle Male 3 Row, 96 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
- Molex Right Angle 12 Row, 96 Way
- Molex Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Male 3 Row, 64 Way
- Molex Right Angle Male 6 Row, 96 Way
- TE Connectivity Vertical 3 Row, 64
- Molex Right Angle 12 Row, 96 Way
