Molex, 76450 1.9 mm Pitch 2 Pair Backplane Connector, Right Angle Male, 16 Column, 6 Row, 96 Way

Get a bulk buy discount

Add 40 more to save MYR148.64

View bulk pricing options

Subtotal (1 tray of 8 units)*

MYR1,487.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
8 - 32MYR185.916MYR1,487.33-
40 +MYR182.20MYR1,457.60MYR148.64

*price indicative

RS Stock No.:
691-830
Mfr. Part No.:
76450-3607
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

2 Pair

Number of Contacts

96

Current

750mA

Number of Columns

16

Orientation

Right Angle

Voltage

30V

Number of Rows

6

Connector Gender

Male

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Pin

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

76450

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 2 Pair Right-Angle Male Header is expertly engineered for optimal PCB connectivity, featuring innovative left-guided design and open endwall configuration. This connector supports an impressive 96 circuits across 16 columns and is Ideal for applications requiring robust and reliable performance, making it a perfect fit in Advanced backplane connector solutions. With a pin length of 4.90mm and plated through-hole design, it ensures Durable connections within Compact spaces. The component’s compatibility extends to various industry applications, demonstrating versatility and high performance, making it indispensable for modern electronic design needs.

Designed for 100Ω impedance to ensure minimal signal loss

Supports a data rate of 25.0 Gbps, facilitating high-speed data transmission

Encased in a black resin material, providing Durable and effective insulation

Rated for a maximum current of 0.75A, suitable for various applications

Incorporates a through-hole compliant pin Interface for secure installation

Low-Halogen status ensures compliance with environmental standards

Offers PCB retention for reliable and stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy