RS PRO Holder Holder for use with Removing Weld Seams
- RS Stock No.:
- 768-415
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
MYR266.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR266.81 | MYR53.362 |
*price indicative
- RS Stock No.:
- 768-415
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Sub Type | Holder | |
| For Use With | Removing Weld Seams | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Sub Type Holder | ||
For Use With Removing Weld Seams | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holder is the perfect tool for hard-to-reach areas, designed primarily for finishing tasks such as removing weld seams, burrs, and defects from both metal and wood surfaces.
Slotted rubber construction improves airflow and temperature resistance.
Securely fixes abrasive materials in place, which must be purchased separately.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shafts provide reliable performance.
Related links
- RS PRO Holder Holder for use with Removing Weld Seams
- 3M Holder Holder
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Portable Power Tools
- 3M Backing Pad, 7100273863

