3M 7100273863, 7100273863 Back-Up Pad for 152.4mm Disc
- RS Stock No.:
- 338-287
- Mfr. Part No.:
- 7100273863
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR248.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR248.29 |
*price indicative
- RS Stock No.:
- 338-287
- Mfr. Part No.:
- 7100273863
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Accessory Type | Back-Up Pad | |
| Pad Type | Back-up Pad | |
| Series | 7100273863 | |
| Model | 7100273863 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Accessory Type Back-Up Pad | ||
Pad Type Back-up Pad | ||
Series 7100273863 | ||
Model 7100273863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Disc Pad 89053, Super Hard, Black, 6 in, is designed for optimal dust removal. Its efficient dust extraction feature helps draw dust away from the workpiece, extending the life of the disc and increasing overall productivity. The super hard construction ensures durability and reliable performance in demanding applications.
Max speed is 12000rpm
Mounting type is sewn together
Mounting type is sewn together
Related links
- 3M 7000028392, 7000028392 Backing Pad for 50.8mm Disc
- 3M High Performance, 7000032411 Backing Pad for 180mm Disc
- 3M High Performance, 7000032410 Backing Pad for 127mm Disc
- 3M Cubitron 115mm Diameter
- 3M 115mm Diameter
- 3M Perfect-It 150mm Diameter
- 3M 3M Hookit, 7100010603 Back-Up Pad for 150mm Disc
- 3M Perfect 125mm Diameter