PASS & SEYMOUR Grey Brushed Aluminium Back Box, Screw Mount, 1 Gangs 117.6 mm 2.09in 118 mm

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR61.01

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
  • Plus 126 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 19MYR61.01-
20 +MYR59.722%

*price indicative

RS Stock No.:
835-7054
Mfr. Part No.:
WPB23
Manufacturer:
PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all

Brand

PASS & SEYMOUR

Number of Gangs

1

Product Type

Back Box

Depth

118mm

Material

Aluminium

Width

2.09in

Colour

Grey

Finish

Brushed

Knockout

Yes

Fixing Standard

No

Standards/Approvals

CSA, UL, RoHS

Knockout Size

12.77 mm

Mount Type

Screw

Height

117.6mm

Non Compliant

ARTEOR™ Single Gang Surface Mounted Backbox


Single gang back box for British, German and French standard

For 2 modules, single gang

Designed for both interior and exterior applications

Legrand ARTEOR™ Wiring Accessories


Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy