PASS & SEYMOUR USA Mains Plug, 15A Black, White, Cable Mount Nylon Screw, 250 V
- RS Stock No.:
- 835-6900
- Mfr. Part No.:
- PS5666-X
- Manufacturer:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)**
MYR156.65
Temporarily out of stock - back order for despatch 10/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 19 | MYR156.65 |
20 + | MYR148.98 |
**price indicative
- RS Stock No.:
- 835-6900
- Mfr. Part No.:
- PS5666-X
- Manufacturer:
- PASS & SEYMOUR
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PASS & SEYMOUR | |
Plug/Socket | Plug | |
Country | USA | |
Current Rating | 15A | |
Mounting Type | Cable Mount | |
Number of USB Sockets | 0 | |
Voltage Rating | 250 V | |
Mains Plug Type | NEMA 6 - 15P | |
Pole Format | 2P | |
Colour | Black, White | |
Gender | Male | |
Body Material | Nylon | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand PASS & SEYMOUR | ||
Plug/Socket Plug | ||
Country USA | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Mains Plug Type NEMA 6 - 15P | ||
Pole Format 2P | ||
Colour Black, White | ||
Gender Male | ||
Body Material Nylon | ||
Termination Method Screw | ||
Related links
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Sockets White 250 V
- PASS & SEYMOUR USA Mains Plug Grey 125 V
- PASS & SEYMOUR USA Mains Plug White 250 V
- PASS & SEYMOUR USA Mains Plug Clear 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Plug White 125 V
- PASS & SEYMOUR USA Mains Sockets Grey 125 V