MK Electric Polycarbonate Back Box, IP66, 2 Gangs 157 mm 87mm 89 mm
- RS Stock No.:
- 787-1222
- Mfr. Part No.:
- K2183WHI
- Manufacturer:
- MK Electric
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR41.78
FREE delivery for orders over RM 150.00
In Stock
- 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR41.78 | - |
| 10 - 49 | MYR41.01 | 1% |
| 50 + | MYR39.89 | 4% |
*price indicative
- RS Stock No.:
- 787-1222
- Mfr. Part No.:
- K2183WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Depth | 89mm | |
| Material | Polycarbonate | |
| Earth Terminal | Yes | |
| Width | 87mm | |
| IP Rating | IP66 | |
| Knockout | Yes | |
| Standards/Approvals | BS 1363 Pt.2 | |
| Range | Masterseal Plus | |
| Knockout Size | 20 mm | |
| Height | 157mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Depth 89mm | ||
Material Polycarbonate | ||
Earth Terminal Yes | ||
Width 87mm | ||
IP Rating IP66 | ||
Knockout Yes | ||
Standards/Approvals BS 1363 Pt.2 | ||
Range Masterseal Plus | ||
Knockout Size 20 mm | ||
Height 157mm | ||
- COO (Country of Origin):
- GB
MK Logic Plus Double Gang 32mm PVC Surface Box
One cut-out for 20mm round conduit in top face, two cut-outs for 20mm or 25mm oval conduit in lower face and one 20mm round push-out in the base. Both boxes are suitable for fitting over 1 gang and 2 gang BS 4662 flush steel boxes respectively.
Dimensions: 87 x 148 mm
Fixing centres: 120.6 mm
MK Logic Plus Surface Mounting
Approvals
BS 4662: 2006 (where applicable)
Related links
- MK Electric Logic Plus White Gloss Back Box IP20, 2 Gangs 87 mm 87mm 40 mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Surface Mount, 1 Gangs 87 mm 87mm 16
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm
- MK Electric Grey Plastic Back Box 12 Gangs 110mm 89 mm
- MK Electric 30mA Polycarbonate BS 7288:1990 IP66 Outdoor
- MK Electric White High Gloss High Grade Thermoset Back Box Surface 6 Gangs 87mm
- MK Electric Grey Gloss High Grade Thermoset Back Box Surface Mount, 2 Gangs 147mm
